395-010-541-102

Heilind Number:EDA395-010-541-102
Manufacturer:EDAC
Manufacturer Number:395-010-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers optimal performance with an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the 10-position layout and .1-inch pitch cater to diverse connection needs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today and experience seamless connectivity like never before.