395-010-541-103

Heilind Number:EDA395-010-541-103
Manufacturer:EDAC
Manufacturer Number:395-010-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Perfect for various electronic applications, this connector features ten positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both indoor and outdoor use. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Upgrade your connectivity solutions today with this essential component.