395-010-541-207

Heilind Number:EDA395-010-541-207
Manufacturer:EDAC
Manufacturer Number:395-010-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-207

Detailed Description

Elevate your board-to-board connectivity with this high-performance card edge connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and reliability. With two rows of ten copper alloy contacts, each with a pitch of .1 inch, it offers seamless and efficient data transfer. The straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your hardware with this essential component, ideal for a wide range of applications in the electronics industry.