395-010-541-208

Heilind Number:EDA395-010-541-208
Manufacturer:EDAC
Manufacturer Number:395-010-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-208

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, accommodating up to 10 positions for optimal signal transmission. Crafted with high-quality materials, including a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and compact design, it offers easy installation and space-saving benefits. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for a variety of applications. Elevate your PCB connectivity with this essential component.