395-010-541-212

Heilind Number:EDA395-010-541-212
Manufacturer:EDAC
Manufacturer Number:395-010-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-212

Detailed Description

Upgrade your PCB connections with our sleek and durable Board To Board PCB Connector. Designed for optimal performance, this connector features 10 positions with two rows for seamless connectivity. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Made with high-quality copper alloy contacts, it provides reliable amperage of 3A for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your circuit boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic projects with this essential connector.