395-010-541-258

Heilind Number:EDA395-010-541-258
Manufacturer:EDAC
Manufacturer Number:395-010-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-258

Detailed Description

Enhance connectivity in your electronic devices with this straight-mount black board-to-board PCB connector. Featuring two rows with a .1-inch pitch and a .2-inch row spacing, it offers precision and efficiency in circuit integration. With ten positions, it allows for multiple connections within a compact design. The housing, made of UL 94V-0 thermoplastic polyester, ensures robust performance even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable and durable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector for seamless and efficient data transmission.