395-010-541-403

Heilind Number:EDA395-010-541-403
Manufacturer:EDAC
Manufacturer Number:395-010-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-403

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring ten positions and a compact .1-inch pitch, it allows for efficient data transfer. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our high-quality connector for all your PCB connectivity needs.