395-010-541-404

Heilind Number:EDA395-010-541-404
Manufacturer:EDAC
Manufacturer Number:395-010-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-404

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added safety. With a single row design and a pitch of .1 inches, it offers seamless integration and efficient data transfer. Each of its 10 positions features high-quality copper alloy contacts, ensuring reliable conductivity. The straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential component that guarantees seamless and secure connections.