395-010-541-412

Heilind Number:EDA395-010-541-412
Manufacturer:EDAC
Manufacturer Number:395-010-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-412

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration on your circuit boards. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Featuring a single row layout with 10 positions and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material guarantees secure and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.