395-010-541-488

Heilind Number:EDA395-010-541-488
Manufacturer:EDAC
Manufacturer Number:395-010-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-488

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 10 positions and a pitch of .1 inches, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high conductivity. The straight mount orientation, along with a row spacing of .2 inches, offers versatility in installation. With an operating temperature range spanning from -40 to 105°C, it performs flawlessly even in extreme conditions. Upgrade your electronic projects with this essential component for optimal performance.