395-010-541-504

Heilind Number:EDA395-010-541-504
Manufacturer:EDAC
Manufacturer Number:395-010-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 10 positions spread across 2 rows, facilitating seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing within your electronic setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.