395-010-541-508

Heilind Number:EDA395-010-541-508
Manufacturer:EDAC
Manufacturer Number:395-010-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. The sleek black design and robust UL 94V-0 Thermoplastic Polyester housing ensure both durability and style. Featuring two rows of ten positions each, with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for enduring diverse environmental conditions. Elevate your PCB assembly with this essential component.