395-010-541-512

Heilind Number:EDA395-010-541-512
Manufacturer:EDAC
Manufacturer Number:395-010-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-512

Detailed Description

Enhance connectivity within your devices with this dual-row board-to-board PCB connector. Designed for seamless integration, it features ten positions and a compact pitch of 0.1 inches, ensuring precise and secure connections. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments. With copper alloy contacts, it offers efficient power transmission at an amperage of 3A. Its straight mount orientation and 0.2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for robust and efficient electronic systems.