395-010-541-578

Heilind Number:EDA395-010-541-578
Manufacturer:EDAC
Manufacturer Number:395-010-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, ensuring reliable performance. With two rows of ten positions each, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates easy installation, making it an essential component for any electronic assembly project.