395-010-541-604

Heilind Number:EDA395-010-541-604
Manufacturer:EDAC
Manufacturer Number:395-010-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-604

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and a pitch of .1 inch, it offers precise and efficient connectivity for your PCB projects. The copper alloy contact material guarantees reliable performance, while the straight mount orientation simplifies installation. Whether you're a hobbyist or a professional, this connector, with its ten positions, is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic needs. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.