395-010-541-612

Heilind Number:EDA395-010-541-612
Manufacturer:EDAC
Manufacturer Number:395-010-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-612

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, crafted for seamless performance in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a single row design featuring ten positions, it offers convenient connectivity for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and standard .1 inch pitch make for easy installation on your PCB. Enjoy a wide operating temperature range from -40 to 105°C, ideal for various industrial applications. Trust in this essential component to deliver consistent power with an amperage rating of 3A. Elevate your connectivity solutions with this indispensable Board-to-Board PCB Connector.