395-010-541-678

Heilind Number:EDA395-010-541-678
Manufacturer:EDAC
Manufacturer Number:395-010-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-678

Detailed Description

Enhance your PCB connections with our 10-position card edge connector. Designed for seamless board-to-board connectivity, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector for seamless and efficient connectivity.