395-010-541-688

Heilind Number:EDA395-010-541-688
Manufacturer:EDAC
Manufacturer Number:395-010-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring ten positions in a single row configuration, this connector ensures seamless data transfer in your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate the performance of your devices with this essential component.