395-010-541-803

Heilind Number:EDA395-010-541-803
Manufacturer:EDAC
Manufacturer Number:395-010-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With ten positions and a dual-row configuration, it offers ample connectivity options for your devices. Its Copper Alloy contacts guarantee efficient signal transmission, while a 3A amperage rating supports robust power delivery. The .1-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your connectivity needs. Trust in this connector for optimal performance in your electronic systems.