395-010-541-807

Heilind Number:EDA395-010-541-807
Manufacturer:EDAC
Manufacturer Number:395-010-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-807

Detailed Description

Ensure seamless connectivity with this high-performance Card Edge Connector, designed for efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of ten positions each, this connector offers ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and accurate connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation further enhances usability, making it a must-have component for your PCB assembly needs.