395-010-541-808

Heilind Number:EDA395-010-541-808
Manufacturer:EDAC
Manufacturer Number:395-010-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Boasting a sleek black design, it features a high amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With two rows and ten positions, it offers ample connectivity options, while its compact design with a pitch of .1 inches and row spacing of .2 inches allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your systems with this essential connector for seamless and secure data transfer.