395-010-541-812

Heilind Number:EDA395-010-541-812
Manufacturer:EDAC
Manufacturer Number:395-010-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-812

Detailed Description

Enhance connectivity in your electronic projects with this versatile black Board To Board PCB Connector. Featuring a high amperage of 3A, it ensures efficient power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With two rows, ten positions, and a .1-inch pitch, it offers ample space for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB design with this essential component.