395-010-541-878

Heilind Number:EDA395-010-541-878
Manufacturer:EDAC
Manufacturer Number:395-010-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-541-878

Detailed Description

Enhance connectivity within your devices with this sleek Black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance even in tough conditions. The copper alloy contact material and a 3 A amperage rating guarantee efficient power transmission. Featuring two rows with ten positions each, and a compact .1 inch pitch with .2 inch row spacing, it offers a high-density solution for your PCB connections. Designed for straight mount orientation, it's easy to integrate into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your devices with this essential connector for seamless connectivity.