395-010-542-101

Heilind Number:EDA395-010-542-101
Manufacturer:EDAC
Manufacturer Number:395-010-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-101

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and reliable connectivity. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Trust in our connector for seamless and secure board-to-board connections in your projects.