395-010-542-104

Heilind Number:EDA395-010-542-104
Manufacturer:EDAC
Manufacturer Number:395-010-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-104

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this essential component features a single row layout with ten positions, ensuring efficient data transfer. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in any setting. Upgrade your PCB connection with this essential component.