395-010-542-212

Heilind Number:EDA395-010-542-212
Manufacturer:EDAC
Manufacturer Number:395-010-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The two rows of ten positions each, spaced at a pitch of .1 inches with .2-inch row spacing, facilitate seamless connections on your PCB. The straight mount orientation allows for easy installation, while the copper alloy contact material guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your circuitry and maintain optimal functionality.