395-010-542-288

Heilind Number:EDA395-010-542-288
Manufacturer:EDAC
Manufacturer Number:395-010-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of ten positions each, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the narrow .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its quality to optimize performance and durability in your projects.