395-010-542-404

Heilind Number:EDA395-010-542-404
Manufacturer:EDAC
Manufacturer Number:395-010-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration with your devices. With a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Boasting a single row layout with 10 positions and a pitch of 0.1 inches, it facilitates efficient signal transfer. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Elevate your connectivity game with this essential component.