395-010-542-407

Heilind Number:EDA395-010-542-407
Manufacturer:EDAC
Manufacturer Number:395-010-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-407

Detailed Description

Enhance your connectivity with this sleek and efficient Card Edge Connector. Featuring a single row design with ten positions, it ensures seamless data transfer on your PCB. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Copper alloy contacts provide reliable conductivity, while a 3A amperage capacity guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.