395-010-542-458

Heilind Number:EDA395-010-542-458
Manufacturer:EDAC
Manufacturer Number:395-010-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-458

Detailed Description

Efficiently transfer power with our black Card Edge Connector, a reliable component designed for seamless board-to-board connections. With a low 3A amperage and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and durable performance. Featuring one row of ten copper alloy contacts and a .1-inch pitch with .2-inch row spacing, it guarantees precise and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality construction for seamless PCB integration.