395-010-542-488

Heilind Number:EDA395-010-542-488
Manufacturer:EDAC
Manufacturer Number:395-010-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-488

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for maximum efficiency, this connector features a single row with 10 positions, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The 0.1" pitch and 0.2" row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications, making it a must-have in your inventory. Elevate your connectivity solutions with this essential component.