395-010-542-507

Heilind Number:EDA395-010-542-507
Manufacturer:EDAC
Manufacturer Number:395-010-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-507

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for impeccable performance, it features a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliability and longevity. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. The straight mount orientation and ten positions provide easy and secure attachment, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Elevate your electronic projects with this essential connector.