395-010-542-607

Heilind Number:EDA395-010-542-607
Manufacturer:EDAC
Manufacturer Number:395-010-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-607

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector offers reliable performance with its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it's perfect for applications requiring precise connections. Featuring ten positions, it allows for ample connectivity options. The straight mount orientation and compact design make it easy to install in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this high-quality connector for your next project, ensuring seamless communication between PCBs.