395-010-542-802

Heilind Number:EDA395-010-542-802
Manufacturer:EDAC
Manufacturer Number:395-010-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, perfect for seamless circuit integration. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable signal transmission. With two rows and ten positions, it offers ample connectivity for your PCB assemblies. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic projects with this essential connector.