395-010-542-803

Heilind Number:EDA395-010-542-803
Manufacturer:EDAC
Manufacturer Number:395-010-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for reliability and efficiency, it features ten positions spread across two rows, allowing for seamless data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures safe and secure integration, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for professional or personal use, this black connector is a must-have for your electronic projects.