395-010-542-808

Heilind Number:EDA395-010-542-808
Manufacturer:EDAC
Manufacturer Number:395-010-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. With ten positions and a straight mount orientation, it facilitates efficient PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.