395-010-542-812

Heilind Number:EDA395-010-542-812
Manufacturer:EDAC
Manufacturer Number:395-010-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-812

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Expertly designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, ensuring long-lasting reliability. With a pitch of .1 inches and two rows of ten positions each, it offers precise and secure connectivity for your PCB assemblies. The straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB interconnect solutions with this essential connector.