395-010-542-858

Heilind Number:EDA395-010-542-858
Manufacturer:EDAC
Manufacturer Number:395-010-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of ten positions each, it ensures efficient data transfer. The straight mount orientation and compact pitch of .1 inches make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your device's connectivity with this essential component.