395-010-544-201

Heilind Number:EDA395-010-544-201
Manufacturer:EDAC
Manufacturer Number:395-010-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-201

Detailed Description

Enhance your PCB connections with this sleek and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal power transfer. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With two rows and ten positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component.