395-010-544-207

Heilind Number:EDA395-010-544-207
Manufacturer:EDAC
Manufacturer Number:395-010-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of ten copper alloy contacts, it offers seamless connectivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing provide a precise fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB setup with this essential component.