395-010-544-404

Heilind Number:EDA395-010-544-404
Manufacturer:EDAC
Manufacturer Number:395-010-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a straight mount orientation for effortless installation. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With 10 positions and a single row layout, it offers reliable connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various environments. Trust in its quality and efficiency to optimize your PCB connections.