395-010-544-512

Heilind Number:EDA395-010-544-512
Manufacturer:EDAC
Manufacturer Number:395-010-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts spaced at .1 inches and .2 inches apart, it offers efficient signal transmission and power delivery. The copper alloy contact material guarantees reliable performance, even in demanding environments. Boasting ten positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB setup with this essential connector for seamless and reliable performance.