395-010-544-802

Heilind Number:EDA395-010-544-802
Manufacturer:EDAC
Manufacturer Number:395-010-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both durability and style. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and efficient data transfer. Boasting a total of 10 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any project. Upgrade your setup today and experience the difference in performance and convenience.