395-010-544-807

Heilind Number:EDA395-010-544-807
Manufacturer:EDAC
Manufacturer Number:395-010-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-807

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and 10 positions, it facilitates efficient data transfer on your PCB. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this connector to deliver exceptional signal integrity and durability for your electronic devices.