395-010-544-812

Heilind Number:EDA395-010-544-812
Manufacturer:EDAC
Manufacturer Number:395-010-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. Its 2-row configuration, along with 10 positions, offers ample space for secure and efficient connections. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Designed for straight mount orientation, it's ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.