395-010-544-858

Heilind Number:EDA395-010-544-858
Manufacturer:EDAC
Manufacturer Number:395-010-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-858

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features two rows of ten positions, ensuring a secure and efficient connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing provides durability and protection, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features two rows of ten positions, ensuring a secure and efficient connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing provides durability and protection, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects.