395-010-555-201

Heilind Number:EDA395-010-555-201
Manufacturer:EDAC
Manufacturer Number:395-010-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 10 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and precise .1 inch pitch make installation a breeze. Upgrade your PCB setup with this essential component for optimal performance and longevity.