395-010-555-202

Heilind Number:EDA395-010-555-202
Manufacturer:EDAC
Manufacturer Number:395-010-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-202

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. Its two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inches, facilitate seamless data transfer. With ten positions available, you can easily connect multiple components on your board. The straight mount orientation offers convenience during installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this high-quality PCB connector.