395-010-555-207

Heilind Number:EDA395-010-555-207
Manufacturer:EDAC
Manufacturer Number:395-010-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-207

Detailed Description

Enhance your connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this essential component features ten positions and a .1-inch pitch for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this black connector, perfect for maximizing efficiency in any project.