395-010-555-208

Heilind Number:EDA395-010-555-208
Manufacturer:EDAC
Manufacturer Number:395-010-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-555-208

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability in any application. With a pitch of .1 inches and two rows of ten positions each, it offers seamless connectivity in a compact form. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh environments. The straight mount orientation and black color make it easy to integrate into your setup. Upgrade your connectivity solutions with this versatile connector.